U1271A, Digital Multimeters True RMS DMM 30000 Count Handheld

Фото 1/3 U1271A, Digital Multimeters True RMS DMM 30000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
134 000 руб.
Добавить в корзину 1 шт. на сумму 134 000 руб.
Номенклатурный номер: 8007337540
Артикул: U1271A

Описание

Keysight U1271A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement +1372°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 0.01mV ac
Battery Life 300 h
Battery Type AAA x 4
Best AC Current Accuracy ±0.9%+25 Digits
Best AC Voltage Accuracy ±0.7%+20 Digits
Best Capacitance Measurement Accuracy ±1%+2 Digits
Best DC Current Accuracy ±0.2%+5 Digits
Best DC Voltage Accuracy ±0.05%+2 Digits
Best Resistance Measurement Accuracy ±0.2%+5 Digits
Best Temperature Measurement Accuracy ±1%+1 °C
Calibrated UKAS
Capacitance Measurement Resolution 1pF
DC Current Measurement Resolution 0.01µA dc
Display Type Digital
Maximum Frequency 20kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Model Number p U1271A
Multimeter Type Handheld
Resistance Measurement Resolution 1mΩ
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
Temperature Measurement Resolution 0.1°C
True RMS Yes
Weight 518g
Width 207mm

Техническая документация