U1272A, Digital Multimeters True RMS DMM 30000 Count Handheld

Фото 1/10 U1272A, Digital Multimeters True RMS DMM 30000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
135 700 руб.
Добавить в корзину 1 шт. на сумму 135 700 руб.
Номенклатурный номер: 8007050598
Артикул: U1272A

Описание

Put this handheld multimeter from Keysight Technologies to the test to carry out your electrical measuring tasks.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 300MΩ
Absolute Maximum Temperature Measurement +1372°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 0.01mV ac
Battery Life 300 h
Battery Type AAA x 4
Best AC Current Accuracy ±0.6%+25 Digits
Best AC Voltage Accuracy ±0.6%+20 Digits
Best Capacitance Measurement Accuracy ±1%+2 Digits
Best DC Current Accuracy ±0.2%+5 Digits
Best DC Voltage Accuracy ±0.05%+2 Digits
Best Resistance Measurement Accuracy ±0.2%+5 Digits
Best Temperature Measurement Accuracy ±1%+1 °C
Capacitance Measurement Resolution 1pF
Connectivity Bluetooth
DC Current Measurement Resolution 0.01µA dc
DC Voltage Measurement Resolution 0.001mV dc
Display Type Digital
Maximum Frequency 100kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Model Number p U1272A
Multimeter Type Handheld
Resistance Measurement Resolution 1mΩ
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
Temperature Measurement Resolution 0.1°C
True RMS Yes
Weight 520g
Width 207mm
Calibrated RSCAL
Вес, кг 1.03

Техническая документация