U1232A, Digital Multimeters True RMS DMM 6000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 260 руб.
Добавить в корзину 1 шт.
на сумму 64 260 руб.
Описание
Carry out electrical tests in harsh conditions using this multimeter from Keysight Technologies. It's a handheld device with an ergonomic shape, making it comfortable to hold for long periods of time.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 500 h |
Battery Type | AAA x 4 |
Best AC Current Accuracy | ±1.5%+3 Digits |
Best AC Voltage Accuracy | ±4%+3 Digits |
Best Capacitance Measurement Accuracy | ±1.9%+2 Digits |
Best DC Current Accuracy | ±1%+3 Digits |
Best DC Voltage Accuracy | ±0.5%+2 Digits |
Best Resistance Measurement Accuracy | ±1.5%+3 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Calibrated | RSCAL |
Capacitance Measurement Resolution | 1nF |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 1kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | U1232A |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 365g |
Width | 86mm |
Техническая документация
Datasheet
pdf, 960 КБ
Datasheet
pdf, 33356 КБ
Datasheet
pdf, 7910 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ
Похожие товары