ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 240 руб.
Добавить в корзину 1 шт.
на сумму 56 240 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
The ACD-14 PLUS clamp meter is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency.
Технические параметры
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +537°C |
AC Current Measurement Resolution | 10mA |
AC Voltage Measurement Resolution | 1mV |
Battery Life | 95 h |
Battery Type | Alkaline |
Best AC Current Accuracy | ±(1.5%rdg+8dgts) |
Best AC Voltage Accuracy | ±(1.5%rdg+5dgts) |
Best DC Voltage Accuracy | ±(0.3%rdg+4dgts) |
Best Resistance Measurement Accuracy | ±2%+4 Digits |
Best Temperature Measurement Accuracy | ±3%+3 °C |
Clamp Meter Type | AC Current Clamp Meter |
DC Voltage Measurement Resolution | 1mV |
Display Type | LCD |
Jaw Capacity Busbars | 26mm |
Maximum Conductor Size | 28mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Model Number | ACD-14 PLUS |
Power Source | Battery |
Safety Category | CAT III 600 V |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Weight | 204g |
Width | 63mm |
Calibrated | RSCAL |
Вес, г | 490 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары