CRCW040212K0FKEDHP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Мин. кол-во для заказа 120 шт.
от 500 шт. —
2.50 руб.
Добавить в корзину 120 шт.
на сумму 480 руб.
Описание
12 kOhms В±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Технические параметры
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Pulse Withstanding |
Height - Seated (Max) | 0.016"" (0.40mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Terminations | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
Power (Watts) | 0.2W, 1/5W |
Ratings | AEC-Q200 |
Resistance | 12 kOhms |
RoHS Status | ROHS3 Compliant |
Series | CRCW-HP -> |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Temperature Coefficient | В±100ppm/В°C |
Tolerance | В±1% |
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0402(1005M) |
Technology | Thick Film |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Техническая документация
Datasheet
pdf, 142 КБ
Datasheet
pdf, 154 КБ
Datasheet
pdf, 148 КБ
Datasheet CRCW0402100KFKEDHP
pdf, 147 КБ