BAS3005B02VH6327XTSA1, 30V 500mA, Schottky Diode, 2-Pin SC-79 BAS3005B02VH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 руб.
Кратность заказа 200 шт.
от 1000 шт. —
53 руб.
Добавить в корзину 200 шт.
на сумму 13 200 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Диод Шоттки 30V 500mA (DC) для поверхностного монтажа PG-SC79-2
Технические параметры
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 500mA |
Maximum Forward Voltage Drop | 620mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SC-79 |
Peak Non-Repetitive Forward Surge Current | 5A |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Single |
Maximum Continuous Forward Current (A) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 5 |
Peak Forward Voltage (V) | 0.62 |
Peak Reverse Current (uA) | 25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Standard Package Name | SOD-523 |
Supplier Package | SC-79 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Length | 1.2 |
Package Width | 0.8 |
PCB changed | 2 |
Lead Shape | Flat |
Base Product Number | BAS3005 -> |
Capacitance @ Vr, F | 10pF @ 5V, 1MHz |
Current - Average Rectified (Io) | 500mA (DC) |
Current - Reverse Leakage @ Vr | 25ВµA @ 30V |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-79, SOD-523 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PG-SC79-2 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 620mV @ 500mA |
Brand | Infineon Technologies |
Factory Pack Quantity | 15000 |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 5 A |
Ir - Reverse Current | 25 uA |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Part # Aliases | 3005B-02V BAS BAS3005B02VH6327XT H6327 SP000749682 |
Pd - Power Dissipation | 250 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BAS3005 |
Technology | Si |
Vf - Forward Voltage | 500 mV |
Vr - Reverse Voltage | 30 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 65 КБ
Datasheet BAS3005B02VH6327XTSA1
pdf, 851 КБ
Datasheet BAS3005B02VH6327XTSA1
pdf, 851 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов