AP2128K-3.3TRG1, AP2128K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23

Фото 1/3 AP2128K-3.3TRG1, AP2128K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 2 400 руб.
Номенклатурный номер: 8014596627
Артикул: AP2128K-3.3TRG1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Accuracy ±2%
Line Regulation 0.06%/V
Load Regulation 0.6%/A
Maximum Input Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-23
Pin Count 5
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Brand: Diodes Incorporated
Dropout Voltage - Max: 300 mV
Dropout Voltage: 170 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.06%/V
Load Regulation: 0.6%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Quiescent Current: 60 uA
Series: AP2128K
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Dropout Voltage 300mV@(300mA)
MAX Output Current 300mA
Operating Temperature -40℃~+85℃
Output Polarity Positive electrode
standby current 90uA

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем