dsPIC30F4012-30I/SP, Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28LD 30M 48KB FL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 30 шт. —
1 820 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
dsPIC dsPICв„ў 30F Microcontroller IC 16-Bit 30 MIPs 48KB (16K x 24) FLASH 28-SPDIP
Технические параметры
Base Product Number | DSPIC30F4012 -> |
Connectivity | CANbus, IВІC, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 6x10b |
ECCN | 3A991A2 |
EEPROM Size | 1K x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 20 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, PO |
Program Memory Size | 48KB (16K x 24) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | dsPICв„ў 30F -> |
Speed | 30 MIPs |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V |
ADC Channels | 6 |
ADC Resolution | 10bit |
ADCs | 6x10 bit |
Data Bus Width | 16bit |
Device Million Instructions per Second | 30MIPS |
Instruction Set Architecture | RISC |
Maximum Frequency | 30MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Number of Timers | 5 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 1(6 Channel)(Motor Control), 2(16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
Timer Resolution | 16bit |
Timers | 5x16 bit |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
USB Channels | 0 |
Width | 0.295in |
Техническая документация
Datasheet
pdf, 3121 КБ