ERA-2AEB302X
![Фото 1/3 ERA-2AEB302X](https://static.chipdip.ru/lib/931/DOC043931247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762645.jpg)
![](https://static.chipdip.ru/lib/972/DOC009972402.jpg)
130000 шт., срок 6 недель
12 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 120 000 руб.
Альтернативные предложения3
Описание
Описание SMD Тонкая пленка Res . 0402 0,063Вт 0,1% 3K
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0402(1005M) |
Series | ERA |
Technology | Metal Film |
Temperature Coefficient | ±25ppm/°C |
Composition | Thin Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.016""(0.40mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0402(1005 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.35(mm) |
Temperature Range @ Derated Power | 85 TO 155 |
Termination Style | PAD |
Type | Thin Film |
Brand: | Panasonic |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | Metal Film Chip Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.