0590 7702, 770-2 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V

Фото 1/10 0590 7702, 770-2 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V
Изображения служат только для ознакомления,
см. техническую документацию
Доступно на заказ, срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 110 руб.
Добавить в корзину 1 шт. на сумму 59 110 руб.
Номенклатурный номер: 8014598026
Артикул: 0590 7702
Бренд: Testo

Описание

Test & Measurement\Electrical Test & Measurement\Clamp Meters
Testo 770-2 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument.

Технические параметры

Absolute Maximum AC Current Measurement 400A ac
Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum DC Current Measurement 400A dc
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 40MΩ
Absolute Maximum Temperature Measurement +500°C
AC Current Measurement Range 0.1 → 400 A
AC Current Measurement Resolution 100mA
AC Voltage Measurement Range 0.001 → 600 V
AC Voltage Measurement Resolution 1mV
Battery Type 3 AAA
Best AC Current Accuracy ±(2%rdg+5dgts)
Best AC Voltage Accuracy ±(1%rdg+3dgts)
Best DC Current Accuracy ±(2%rdg+5dgts)
Best DC Voltage Accuracy ±(0.8%rdg+3dgts)
Clamp Meter Type AC/DC Clamp Meter
DC Current Measurement Range 0.1 → 400 A
DC Current Measurement Resolution 100mA
DC Voltage Measurement Resolution 1mV
Display Type LCD
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
Model Number 770-2
Power Source Battery
Safety Category CAT 3 1000 V, CAT 4 600 V
Safety Category Level CAT 3, CAT 4
Safety Category Voltage 600 V, 1000 V
Temperature Measurement Resolution 0.2°C
True RMS Yes
Weight 378g
Width 96mm
Calibrated RSCAL
Вес, г 378

Техническая документация

Datasheet
pdf, 238 КБ
Datasheet
pdf, 1794 КБ
Datasheet
pdf, 1794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.