U1242C, Digital Multimeters True RMS DMM 10000 Count Handheld

Фото 1/10 U1242C, Digital Multimeters True RMS DMM 10000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
113 500 руб.
Добавить в корзину 1 шт. на сумму 113 500 руб.
Номенклатурный номер: 8007059514
Артикул: U1242C

Описание

Keysight U1242C Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.

Технические параметры

Battery Life 400 h
Battery Type 4x1.5 V AAA
Best DC Voltage Accuracy 0.09%
Calibrated UKAS
Display Type Digital
Functions Measured DC Voltage
Model Number p U1242C
Multimeter Type Handheld
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
True RMS Yes
Weight 545(With Batteries)g
Width 96mm
Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Best AC Current Accuracy 1%
Best AC Voltage Accuracy 1%
Best DC Current Accuracy 0.1%
Maximum Frequency 2kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C

Техническая документация