ERA-8AEB271V, Res Thin Film 1206 270 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
![Фото 1/4 ERA-8AEB271V, Res Thin Film 1206 270 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R](https://static.chipdip.ru/lib/070/DOC021070198.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/916/DOC037916461.jpg)
![](https://static.chipdip.ru/lib/151/DOC003151916.jpg)
![](https://static.chipdip.ru/lib/972/DOC009972402.jpg)
15000 шт., срок 6 недель
29 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 145 000 руб.
Альтернативные предложения2
Описание
Resistors\Fixed Resistors\Resistor Fixed Single Surface Mount
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1206(3216M) |
Series | ERA |
Technology | Metal Film |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 1206 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.6(mm) |
Temperature Range @ Derated Power | 85 TO 155 |
Termination Style | PAD |
Type | Thin Film |
Brand: | Panasonic |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | Metal Film Chip Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.