SI7615ADN-T1-GE3, Биполярный транзистор P-канал 20В 35A 8-Pin 1212
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
100 руб.
Добавить в корзину 1 шт.
на сумму 100 руб.
Описание
транзисторы биполярные импортные
Описание Транзистор: P-MOSFET, полевой, -20В, -35А, Idm: -80А, 33Вт Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 35 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 22.1 |
Maximum Diode Forward Voltage (V) | 1.1 |
Maximum Drain Source Resistance (mOhm) | 4.4 10V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Resistance (Ohm) | 4 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Gate Threshold Voltage (V) | 1.5 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 81 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 12 |
Maximum Power Dissipation (mW) | 3700 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.7 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 80 |
Minimum Gate Resistance (Ohm) | 0.4 |
Minimum Gate Threshold Voltage (V) | 0.4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | PowerPAK 1212 |
Supplier Package | PowerPAK 1212 |
Typical Diode Forward Voltage (V) | 0.72 |
Typical Fall Time (ns) | 26 |
Typical Gate Charge @ 10V (nC) | 122 |
Typical Gate Charge @ Vgs (nC) | 59 4.5V|122 10V |
Typical Gate Plateau Voltage (V) | 1.8 |
Typical Gate to Drain Charge (nC) | 14.2 |
Typical Gate to Source Charge (nC) | 9.1 |
Typical Input Capacitance @ Vds (pF) | 5590 10V |
Typical Output Capacitance (pF) | 640 |
Typical Reverse Recovery Charge (nC) | 11 |
Typical Reverse Recovery Time (ns) | 27 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 655 10V |
Typical Rise Time (ns) | 40 |
Typical Turn-Off Delay Time (ns) | 75 |
Typical Turn-On Delay Time (ns) | 41 |
Maximum Continuous Drain Current | 35 A |
Maximum Drain Source Resistance | 9.8 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 52 W |
Minimum Gate Threshold Voltage | 0.4V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | PowerPAK 1212-8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 122 nC @ 10 V |
Width | 3.4mm |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов