IS42S32800G-6BLI, Микросхемы

IS42S32800G-6BLI, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 2 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8014687734
Артикул: IS42S32800G-6BLI

Описание

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each of these devices features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8 or full page, auto-refresh and self-refresh modes. ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM have a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.

Технические параметры

Access Time: 6.5 ns
Brand: ISSI
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: ISSI
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 32
Package / Case: BGA-90
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: IS42S32800G
Subcategory: Memory & Data Storage
Supply Current - Max: 230 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM

Техническая документация

Datasheet
pdf, 845 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем