734036290, 73403 Series, jack PCB Mount, 50Ω, Cable Termination, Straight Body

Фото 1/2 734036290, 73403 Series, jack PCB Mount, 50Ω, Cable Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8014699241
Артикул: 734036290
Бренд: Molex

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Molex 734036290 is a FAKRA SMB jack for RG 316 and RG 174 cable, available with keying option Z. It has an impedance of 50 ohms.

Технические параметры

Body Orientation Straight
Bulkhead No
Gender Female
Impedance 50Ω
Mounting Type PCB Mount
Polarity Normal
Series 73403
Termination Method Cable
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Cable Type: RG-174, 316
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 6 GHz
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Molex
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMB
Series: 73403
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 335 V
Вес, г 10

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 40 КБ