AD834JRZ

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


2 570 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Описание
Электроэлемент
AD834 - Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDSO8
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 98 |
Height | 1.5 mm(Max) |
Input Voltage | 1 V |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 Circuit |
Operating Supply Current | 28 mA |
Operating Supply Voltage | 4 V to 9 V |
Output Current | 4 mA |
Output Voltage | 4.75 V to 9 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Product | Multiplier |
Product Category | Multipliers/Dividers |
RoHS | Details |
Series | AD834 |
Width | 4 mm(Max) |
Base Product Number | AD834 -> |
ECCN | EAR99 |
Function | Analog Multiplier |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits/Stages | 4-Quadrant |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Maximum Dual Supply Voltage | ±9V |
Maximum Operating Frequency | 500 MHz |
Minimum Dual Supply Voltage | ±4V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Number of Quadrants | 4 |
Output Type | Differential |
Package Type | SOIC |
Pin Count | 8 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Voltage: | 1 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Current: | 28 mA |
Operating Supply Voltage: | 4 V to 9 V |
Output Current: | 4 mA |
Output Voltage: | 4.75 V to 9 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Multipliers/Dividers |
Product Type: | Multipliers/Dividers |
Product: | Multiplier |
Series: | AD834 |
Subcategory: | Logic ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналогокварцвые умножители, Делители»
Типы корпусов импортных микросхем