DS1631Z+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
500 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
DIGI THERMOMETER/THERMOSTAT, 1631; IC Output Type:Voltage; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V
Технические параметры
Accuracy | +/-2 C |
Brand | Maxim Integrated |
Configuration | Local |
Factory Pack Quantity | 2500 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Output Type | Digital |
Package / Case | SOIC-Narrow-8 |
Packaging | Reel |
Part # Aliases | 90-1631Z+TRL DS1631Z |
Product | Thermometer Thermostat |
Product Category | Board Mount Temperature Sensors |
Resolution | 12 bit |
RoHS | Details |
Series | DS1631 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Accuracy: | +/-2 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1631Z 90-1631Z+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1631 |
Subcategory: | Sensors |
Вес, г | 0.1 |