LTC2846CG
490 руб.
от 2 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
LTC2846 - 3.3V Software-Selectable Multi-Protocal Transceiver with Termination
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 170 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1@RS-232I10@RS-449I10@RS-530 |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Operating Temperature - (?C) | 0~70 |
Packaging | Tube |
Pin Count | 36 |
Power Supply Type | Single |
Receiver Communication Type | RS-232IRS-449IRS-530 |
Receiver Signal Type | Single-EndedIDifferential |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-EndedIDifferential |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SSOP |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 170(mA) |
Техническая документация
Datasheet
pdf, 282 КБ