MM74HC574WMX

97 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.40 руб.
от 100 шт.26 руб.
Добавить в корзину 2 шт. на сумму 194 руб.
Номенклатурный номер: 8014710218

Описание

Электроэлемент
FLIP-FLOP, D-TYPE, 60MHZ, WSOIC-20; Logic Family / Base Number:74HC574; Flip-Flop Type:D; Propagation Delay:18ns; Frequency:60MHz; Output Current:-; Logic Case Style:WSOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74574; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Bus Hold No
Fabrication Technology CMOS
Input Signal Type Single-Ended
Lead Finish Matte Tin
Logic Function D-Type Bus Interface
Max Processing Temp 260
Maximum High Level Output Current -7.8 mA
Maximum Low Level Output Current 7.8 mA
Maximum Operating Supply Voltage 6 V
Maximum Propagation Delay Time @ Maximum CL 155@2VI31@4.5VI27@6V ns
Maximum Quiescent Current 0.008 mA
Minimum Operating Supply Voltage 2 V
Mounting Surface Mount
Number of Channels per Chip 8
Number of Element Inputs 8
Number of Element Outputs 8
Number of Elements per Chip 1
Number of Output Enables per Element 1
Operating Temperature -40 to 85 °C
Output Signal Type Single-Ended
Output Type 3-State
Polarity Non-Inverting
Propagation Delay Test Condition 150 pF
Triggering Type Positive-Edge
Typical Operating Supply Voltage 2.5I3.3I5 V

Техническая документация

Документация
pdf, 221 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем