GDM-541, Цифровой мультиметр; USB; лин.указатель,LCD (22000); True RMS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 9-11 недель
Бесплатная доставка 5Post, Я.Доставка, СДЭК, Магнит Пост
32 720 руб.
1 шт.
на сумму 32 720 руб.
Плати частями
от 8 180 руб. × 4 платежа
от 8 180 руб. × 4 платежа
Описание
Workplace Equipment\Measuring Instruments\Digital Multimeters\Portable digital multimeters
Технические параметры
AC current measuring accuracy | ±(0.8%+10 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 220µA/2.2mA/22mA/220mA/20A |
AC voltage measuring accuracy | ±(0.8%+10 digit) |
AC voltage measuring range | 220mV/2.2V/22V/220V/1kV |
Bargraph | 46 segm. |
Capacitance measuring accuracy | ±(3%+5 digit) |
Capacitance measuring range | 22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
Continuity test | acoustic indication |
DC current measuring accuracy | ±(0.5%+10 digit) |
DC current measuring range | 220µA/2.2mA/22mA/220mA/20A |
DC voltage measuring accuracy | ±(0.05%+5 digit) |
DC voltage measuring range | 220mV/2.2V/22V/220V/1kV |
Dimensions (W x H x D) | 89x186x49mm |
Display parameters | (22000) |
Frequency measuring accuracy | ±(0.01%+5 digit) |
Frequency measuring range | 10…220MHz |
Interface | USB |
Kind of display used | LCD |
Manufacturer | GW INSTEK |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, transistors' gain hFE |
Resistance measuring accuracy | ±(0.5%+10 digit) |
Resistance measuring range | 600…220MΩ |
Test | diodes |
True effective value measurement | True RMS |
Type of meter | digital multimeter |
Battery Type | 4x AAA |
Continuity Check | Yes |
Current Measuring Range | AC:0…20 A |
Display Count | 22000 |
Display Type | Backlit LCD |
Frequency Max. | 220 MHz |
Frequency Min. | 10 Hz |
Measuring Voltage - AC Max. | 1 kV |
Measuring Voltage - AC Min. | 220 mV |
Measuring Voltage - DC Max. | 1 kV |
Measuring Voltage - DC Min. | 220 mV |
Number of Digits | 4-1/2 Digits |
Other Measuring Ranges | Temperature:-40…1000 °C |
Resistance Measuring Range Max. | 220 MOhm |
Resistance Measuring Range Min. | 220 Ohm |
Safety Category | CAT III 1 kV |
Series | GDM-500 |
Weight | 400 g |
Вес, г | 750 |
Техническая документация
Datasheet
pdf, 1080 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.