TRMS digital multimeter P 2030, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 6 mF, CAT III 1000 V, CAT IV 600 V

TRMS digital multimeter P 2030, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 6 mF, CAT III 1000 V, CAT IV 600 V
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
19 090 руб.
Добавить в корзину 1 шт. на сумму 19 090 руб.
Номенклатурный номер: 8029587757
Артикул: P 2030
Бренд: PEAKTECH

Описание

Measurement\Electrical and Electronical Measurement\Multimeters

Технические параметры

AC current measuring range(1) indirect measurement)1) indirect measurement 600µA/6mA/60mA/600mA/6A/10A
AC voltage measuring accuracy ±(0.8%+5 digit), ±(1.2%+10 digit)@1kV
AC voltage measuring range 60mV/600mV/6V/60V/600V/1kV
Capacitance measuring accuracy ±(3.5%+20 digit), ±(5%+10 digit)@ 600µF…6mF
Capacitance measuring range 60nF/600nF/6µF/60µF/600µF/6mF
Conform to the norm CAT III 1000V CAT IV 600V EN 61010
Continuity test acoustic indication, <50Ω
DC current measuring accuracy ±(0.8%+10 digit)@(600µA…60mA), ±(1.2%+8 digit)@600mA, ±(2%+5 digit)@(6A…10A)
DC current measuring range 600µA/6mA/60mA/600mA/6A/10A
DC voltage measuring accuracy ±(0.5%+3 digit), ±(0.8%+10 digit)@1kV
DC voltage measuring range 60mV/600mV/6V/60V/600V/1kV
Dimensions (W x H x D) 201x101x68mm
Diode test 0.4mA @2V
Display parameters 3.83 digit(6000)
Frequency measuring accuracy ±(0.5%+4 digit)
Frequency measuring range 10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/20MHz
Kind of display used LCD
Manufacturer PEAKTECH
Measurement AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Resistance measuring range 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Temperature measurement accuracy ±(1%+50 digit)@(-20°C…620°C), ±(1.5%+15 digit)@(620°C…1000°C)
Temperature measuring range -20…1000°C
Type of meter digital multimeter

Техническая документация

Datasheet
pdf, 1025 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.