BCV49TA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
22 руб.
от 150 шт. —
20 руб.
от 1000 шт. —
15.83 руб.
Добавить в корзину 15 шт.
на сумму 375 руб.
Описание
Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Maximum Base Emitter Saturation Voltage | 1.5 V |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Cut-off Current | 0.01mA |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Emitter Voltage | 60 V |
Maximum Continuous Collector Current | 500 mA |
Maximum Emitter Base Voltage | 10 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Minimum DC Current Gain | 2000 |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-89 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Width | 2.6mm |
Automotive | No |
Configuration | Single Dual Collector |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.1mA@100mA |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Type | NPN |
Typical Current Gain Bandwidth (MHz) | 170 |