BU-1669848, Straight Female M12 to Unterminated Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 6 недель
8 960 руб.
Добавить в корзину 1 шт.
на сумму 8 960 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Mueller Electric cable assembly that has a 5-position female receptacle on one end and free wire ends on the other.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Orientation | Straight | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | BU -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | Mueller Electric | |
Coding: | A Coded | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female | |
IP Rating: | IP67, IP68 | |
Jacket Color: | Black | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Mueller Electric | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 60 VAC/DC |
Техническая документация
Datasheet
pdf, 250 КБ
Datasheet BU-1669848
pdf, 247 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.