AQ10A2-ZT4/32VDC, AQ-1 Series Solid State Relay, 10 A Load, PCB Mount, 250 V rms Load

Фото 1/2 AQ10A2-ZT4/32VDC, AQ-1 Series Solid State Relay, 10 A Load, PCB Mount, 250 V rms Load
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7 недель
8 730 руб.
Добавить в корзину 1 шт. на сумму 8 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8014775842
Артикул: AQ10A2-ZT4/32VDC
Бренд: Panasonic

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Panasonic AQ series of solid state relays, this relay is rated for 10 A and load voltage of 75 to 250 Vrms.

Технические параметры

Contact Configuration SPST
Maximum Load Current 10 A
Maximum Load Voltage 250 Vrms
Minimum Load Current 50 mA
Minimum Load Voltage 4 Vrms
Mounting Type PCB Mount
Output Device PhotoTriac
Range AQ-1
Series AQ-1
Switching Type Zero-cross Relay Switching
Brand: Panasonic Industrial Devices
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 20 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 4 VDC to 32 VDC
Load Current Rating: 10 A
Load Voltage Rating: 75 VAC to 250 VAC
Manufacturer: Panasonic
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: PhotoTriac
Package / Case: SIP-4
Packaging: Bulk
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQ1
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.