AQA211VL, AQ-A Series Solid State Relay, 15 A Load, Chassis Mount, 250 V rms Load
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7 недель
6 520 руб.
Добавить в корзину 1 шт.
на сумму 6 520 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The Panasonic AQA series of solid state relays, the output current for this relay is 15 A. The device has 75 to 250 Vrms, and mounts with screw terminal.
Технические параметры
Contact Configuration | SPST |
Maximum Load Current | 15 A |
Maximum Load Voltage | 250 Vrms |
Minimum Load Current | 100 mA |
Minimum Load Voltage | 75 Vrms |
Mounting Type | Chassis Mount |
Output Device | SCR |
Range | AQ-A |
Series | AQ-A |
Switching Type | Zero-cross Relay Switching |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 15A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 75V ~ 250V |
Brand: | Panasonic Industrial Devices |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Input Current: | 20 mA |
Load Current Rating: | 15 A |
Load Voltage Rating: | 75 VAC to 250 VAC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Output Type: | Triac |
Packaging: | Bulk |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | AQA |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Compact |
Техническая документация
Datasheet
pdf, 705 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.