NCS36510GEVK, Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit NCS36510 RF Transceiver
![Фото 1/2 NCS36510GEVK, Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit NCS36510 RF Transceiver](https://static.chipdip.ru/lib/098/DOC026098046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/686/DOC028686194.jpg)
229 600 руб.
Добавить в корзину 1 шт.
на сумму 229 600 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit NCS36510 RF Transceiver
The ON Semiconductor The EVK comes pre−programmed with a demo application that allows customers easy access to the transceiver radio (805.Технические параметры
Classification | Development Board |
Featured Device | NCS36510 |
Frequency | 2.4GHz |
Kit Classification | Development Kit |
RF Technology | RF Transceiver |
Technology | Wireless RF |
Brand: | onsemi |
Description/Function: | NCS36510 evaluation kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | UART, USB |
Manufacturer: | onsemi |
Operating Supply Voltage: | 3 V, 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NCS36510 |
Type: | RF Transceiver |
Техническая документация
Datasheet
pdf, 1035 КБ
Похожие товары
ST Microelectronics
272 400 руб.