Temperature and Humidity Sensor, Analogue Output, Through Hole Mount, ±0.4°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 950 руб.
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
Temperature Sensor Analog, Local -50В°C ~ 150В°C 8.2mV/В°C SC-70-5
Технические параметры
Accuracy | ±0.4°C |
Mounting Type | Through Hole |
Output Type | Analogue |
Sensor Function | Temperature |
Accuracy - Highest (Lowest) | В±2.7В°C |
Base Product Number | LMT85 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -50В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
Resolution | 8.2mV/В°C |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -50В°C ~ 150В°C |
Sensor Type | Analog, Local |
Supplier Device Package | SC-70-5 |
Test Condition | 20В°C ~ 150В°C |
Voltage - Supply | 1.8V ~ 5.5V |
Accuracy: | +/-0.4 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Gain: | -8.2 mV/C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5.4 uA |
Output Current: | 7 mA |
Output Type: | Analog |
Package / Case: | SC70-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LMT85 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Type: | Analog Output Temperature Sensor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (uA) | 9 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -50 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Sensor Gain | -8.2mV/°C |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |