KSZ9893 Plug-in Evaluation Board Evaluation Board for KSZ9893 EVB-KSZ9893
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 310 руб.
Добавить в корзину 1 шт.
на сумму 63 310 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The Microchip evaluation board is a plug-in card that interfaces directly with a mat-ing Microchip host processor or controller board, such as the SAMA5D3 Ethernet Development System (EDS) board.
Технические параметры
For Use With | KSZ9893 |
Kit Classification | Evaluation Board |
Kit Name | KSZ9893 Plug-in Evaluation Board |
Technology | Ethernet |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Boards |
Series: | KSZ9893 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | KSZ9893 |
Type: | Ethernet Transceivers |
Техническая документация
Похожие товары