CHB300-300S05, Преобразователь: DC/DC; 300Вт; Uвх: 180-425В; Uвых: 5ВDC; Iвых: 60А
![CHB300-300S05, Преобразователь: DC/DC; 300Вт; Uвх: 180-425В; Uвых: 5ВDC; Iвых: 60А](https://static.chipdip.ru/lib/273/DOC029273115.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 470 руб.
Добавить в корзину 1 шт.
на сумму 46 470 руб.
Альтернативные предложения1
Описание
High Input Voltage Products
Cincon High Input Voltage Products feature a range of DC-DC converters from 75W to 750W in industry-standard quarter-, half-, and full-brick sizes. These modules offer 300V DC nominal input (with an input range of 180V DC to 425V DC ) and 3000V AC reinforced isolation. They utilize a constant switching frequency design, which makes solutions to EMI issues much easier. In addition, if the system requires the parallel function, the full-brick converters provide active current share with the parallel function. Cincon High Input Voltage Products are ideally suited for distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial applications.
Cincon High Input Voltage Products feature a range of DC-DC converters from 75W to 750W in industry-standard quarter-, half-, and full-brick sizes. These modules offer 300V DC nominal input (with an input range of 180V DC to 425V DC ) and 3000V AC reinforced isolation. They utilize a constant switching frequency design, which makes solutions to EMI issues much easier. In addition, if the system requires the parallel function, the full-brick converters provide active current share with the parallel function. Cincon High Input Voltage Products are ideally suited for distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial applications.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 425 V |
Input Voltage, Min: | 180 V |
Input Voltage: | 180 V to 425 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 60 A |
Output Power: | 300 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB300-300S |
Subcategory: | DC-DC Converter |
Вес, г | 105.2 |
Техническая документация
Datasheet
pdf, 2695 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары