CFM300S240, Блок питания: импульсный; 300Вт; 120-370ВDC; 90-264ВAC; 24ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 070 руб.
от 5 шт. —
21 480 руб.
Добавить в корзину 1 шт.
на сумму 24 070 руб.
Альтернативные предложения1
Описание
Baseplate-Cooled Power Supplies
Cincon Baseplate-Cooled Power Supplies offer a fanless solution for heat dissipation. These power supplies use the baseplate to direct any heat to a device's case. This process reduces the temperature of the power supply, resulting in higher output performance. Cincon Baseplate-Cooled Power Supplies are designed for medical, ITE, and industrial applications.
Cincon Baseplate-Cooled Power Supplies offer a fanless solution for heat dissipation. These power supplies use the baseplate to direct any heat to a device's case. This process reduces the temperature of the power supply, resulting in higher output performance. Cincon Baseplate-Cooled Power Supplies are designed for medical, ITE, and industrial applications.
Технические параметры
Особенности | - | |
Brand: | Cincon | |
Cooling Method: | Convection, Air-Cooled | |
Efficiency: | 93.5% | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage, Max: | 264 VAC | |
Input Voltage, Min: | 90 VAC | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 3 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Cincon | |
Maximum Operating Temperature: | +80 C | |
Mechanical Style: | Open/Enclosed Frame | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Open Frame | |
Operating Temperature Range: | -40 C to+80 C | |
Output Current-Channel 1: | 12.5 A | |
Output Power: | 300 W | |
Output Voltage-Channel 1: | 24 VDC | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | CFM300S | |
Subcategory: | AC-DC Power Supply | |
Type: | AC-DC Converter | |
Вес, г | 466 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары