DTJ1524S15, Преобразователь: DC/DC

DTJ1524S15, Преобразователь: DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
11 820 руб.
Добавить в корзину 1 шт. на сумму 11 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8014811007
Артикул: DTJ1524S15
Бренд: XP Power

Описание

DTJ DC-DC Converters

XP Power DTJ series DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. The XP DTJ series IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. They also comply with EN55032 Class A emissions with no external components and no additional filtering is required for EMC compliance.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 6
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: XP Power
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 15 W
Output Voltage-Channel 1: 15 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DTJ15
Subcategory: DC-DC Converter
Вес, г 47.39

Техническая документация

Datasheet
pdf, 695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.