EC3SAW-48S12P, Преобразователь: DC/DC; 3Вт; Uвх: 18-75В; Uвых: 12ВDC; Iвых: 0-250мА
![EC3SAW-48S12P, Преобразователь: DC/DC; 3Вт; Uвх: 18-75В; Uвых: 12ВDC; Iвых: 0-250мА](https://static.chipdip.ru/lib/273/DOC029273228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
3 890 руб.
от 5 шт. —
2 810 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Описание
EC3SAW 3W DC-DC Converters
Cincon EC3SAW 3W DC-DC Converters come in regulated SIP-8 packages and feature a wide input range from 9V DC to 36V DC and 18V DC to 75V DC. The single-output units are available with +5, +12, or +15V outputs, while the dual-output versions have ±5, ±12, or ±15V outputs. Cincon EC3SAW 3W DC-DC Converters operate in a temperature range from -40°C to +85°C with derating above +71°C. The series offers up to 85% efficiency. Additional features include remote on/off, 1500V DC isolation, continuous short-circuit protection, and undervoltage protection.
Cincon EC3SAW 3W DC-DC Converters come in regulated SIP-8 packages and feature a wide input range from 9V DC to 36V DC and 18V DC to 75V DC. The single-output units are available with +5, +12, or +15V outputs, while the dual-output versions have ±5, ±12, or ±15V outputs. Cincon EC3SAW 3W DC-DC Converters operate in a temperature range from -40°C to +85°C with derating above +71°C. The series offers up to 85% efficiency. Additional features include remote on/off, 1500V DC isolation, continuous short-circuit protection, and undervoltage protection.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 250 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 12 V |
Package/Case: | SIP-8 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | EC3SAW |
Subcategory: | DC-DC Converter |
Вес, г | 4.13 |
Техническая документация
Datasheet
pdf, 250 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары