CHB150W8-36S48, Преобразователь: DC/DC; 150Вт; Uвх: 9-75В; 48ВDC; Iвых: 3,13А; 109г
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 650 руб.
Добавить в корзину 1 шт.
на сумму 40 650 руб.
Альтернативные предложения1
Описание
CHB150W8 150W Single Output DC-DC Converters
Cincon CHB150W8 150W 8: 1 Input Single Output DC-DC Converters provide 150W isolated output, efficiency up to 92.5%, and a fixed switching frequency. The CHB150W8 Series protects against input under voltage, over temperature, and over voltage/current. Other features for the CHB150W8 Series include remote on/off, an industry standard half-brick package, and fully isolated 1500V DC.
Cincon CHB150W8 150W 8: 1 Input Single Output DC-DC Converters provide 150W isolated output, efficiency up to 92.5%, and a fixed switching frequency. The CHB150W8 Series protects against input under voltage, over temperature, and over voltage/current. Other features for the CHB150W8 Series include remote on/off, an industry standard half-brick package, and fully isolated 1500V DC.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3.13 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 48 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB150W8 |
Subcategory: | DC-DC Converter |
Вес, г | 104 |
Техническая документация
Datasheet
pdf, 558 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.