CCG1R5-24-15SF, Преобразователь: DC/DC; 1,5Вт; Uвх: 9-36В; Uвых: 15ВDC; Iвых: 100мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6 недель
4 260 руб.
от 5 шт. —
3 230 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Альтернативные предложения1
Описание
CCG1R5 1.5W & CCG3 3W Isolated DC-DC Converters
TDK-Lambda CCG1R5 1.5W and CCG3 3W Isolated DC-DC Converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The TDK-Lambda CCG1R5 and CCG3 DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500V DC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.
TDK-Lambda CCG1R5 1.5W and CCG3 3W Isolated DC-DC Converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The TDK-Lambda CCG1R5 and CCG3 DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500V DC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 100 mA |
Output Power: | 1.5 W |
Output Voltage-Channel 1: | 15 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CCG1R5-10 |
Subcategory: | DC-DC Converter |
Вес, г | 5.27 |
Техническая документация
Datasheet
pdf, 1410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.