CHB50-24S12, Преобразователь: DC/DC; 50Вт; Uвх: 18-36В; Uвых: 12ВDC; Iвых: 4,16А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
15 190 руб.
Добавить в корзину 1 шт.
на сумму 15 190 руб.
Альтернативные предложения2
Описание
CHB50 Single-Output Half-Brick DC-DC Converters
Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2: 1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".
Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2: 1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 88% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 4.16 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | Half Brick |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB50 |
Subcategory: | DC-DC Converter |
Cooling Method | Convection |
Efficiency | 88% |
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Voltage | 18 V to 36 V |
Input Voltage Max | 36 V |
Input Voltage Min | 18 V |
Isolation Voltage | 1.5 kV |
Maximum Operating Temperature | +100 C |
Mechanical Style | Isolated |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 4.16 A |
Output Power | 50 W |
Output Voltage-Channel 1 | 12 V |
Package - Case | Half Brick |
Packaging | Tray |
Product | Isolated |
Series | CHB50 |
Вес, г | 88 |
Техническая документация
Datasheet
pdf, 295 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары