ALM150PS48C2-8, Блок питания: импульсный; 48ВDC; 3,1А; Вых: KYCON KPPX-4P; 150Вт

ALM150PS48C2-8, Блок питания: импульсный; 48ВDC; 3,1А; Вых: KYCON KPPX-4P; 150Вт
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 350 руб.
Добавить в корзину 1 шт. на сумму 23 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8014812130
Артикул: ALM150PS48C2-8
Бренд: XP Power

Описание

ALM150/200 AC-DC Power Supplies
XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies that come with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet the latest environmental legislation. The ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with IP32 standard and offers a smooth surface finish.

Технические параметры

AC Inlet Type: C8
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CE, CSA, TUV, UL
Connector Type: DIN Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Cord Length: 900 mm
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 3.1 A
Output Power: 150 W
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: ALM150
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 700

Техническая документация

Datasheet
pdf, 839 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.