CHB50-48S05, Преобразователь: DC/DC; 50Вт; Uвх: 36-75В; Uвых: 5ВDC; Iвых: 10А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
15 810 руб.
от 5 шт. —
14 050 руб.
Добавить в корзину 1 шт.
на сумму 15 810 руб.
Описание
CHB50 Single-Output Half-Brick DC-DC Converters
Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2: 1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".
Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2: 1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 84% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 36 V |
Input Voltage: | 36 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 10 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | Half Brick |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB50 |
Subcategory: | DC-DC Converter |
Вес, г | 90.76 |
Техническая документация
Datasheet
pdf, 295 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.