CQB150-300S05, Преобразователь: DC/DC; 150Вт; Uвх: 180-425В; Uвых: 5ВDC; Iвых: 30А

CQB150-300S05, Преобразователь: DC/DC; 150Вт; Uвх: 180-425В; Uвых: 5ВDC; Iвых: 30А
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 090 руб.
Добавить в корзину 1 шт. на сумму 37 090 руб.
Номенклатурный номер: 8014812466
Артикул: CQB150-300S05

Описание

CQB150-300S 150W 2: 1 Input DC-DC Converters

Cincon CQB150-300S 150W 2: 1 Input DC-DC Converters provide high efficiency of up to 89%, fixed switching frequency, and regulated outputs. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and continuous short-circuit (CVP). These chassis-mount converters also offer remote on / off, low no-load power consumption, and a baseplate and case option. Cincon CQB150-300S DC-DC converters are designed for common applications of 300V nominal voltage and are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 425 V
Input Voltage, Min: 180 V
Input Voltage: 180 V to 425 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 30 A
Output Power: 150 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/4 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB150-300S
Subcategory: DC-DC Converter
Вес, г 65.4

Техническая документация

Datasheet
pdf, 422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.