CQB150W-110S05, Преобразователь: DC/DC; 150Вт; Uвх: 43-160В; Uвых: 5ВDC; Iвых: 20А

CQB150W-110S05, Преобразователь: DC/DC; 150Вт; Uвх: 43-160В; Uвых: 5ВDC; Iвых: 20А
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 620 руб.
Добавить в корзину 1 шт. на сумму 40 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8014812566
Артикул: CQB150W-110S05

Описание

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2: 1 to 18: 1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 43 V
Input Voltage: 43 V to 160 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 30 A
Output Power: 150 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/4 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB150W-110S
Subcategory: DC-DC Converter
Вес, г 65.42

Техническая документация

Datasheet
pdf, 345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.