CCG1R5-24-05SF, Преобразователь: DC/DC; 1,5Вт; Uвх: 9-36В; Uвых: 5ВDC; Iвых: 300мА

CCG1R5-24-05SF, Преобразователь: DC/DC; 1,5Вт; Uвх: 9-36В; Uвых: 5ВDC; Iвых: 300мА
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6 недель
4 260 руб.
от 5 шт.3 230 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8014812604
Артикул: CCG1R5-24-05SF
Бренд: TDK (TDK-Lambda)

Описание

CCG 1.3-10W Series Isolated DC-DC Converters

TDK-Lambda CCG1R5 to CCG10 Isolated DC-DC Converters include 1.5W, 3W, 6W, and 10W models. These DC-DC converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. TDK-Lambda CCG 1.3-10W Series Isolated DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500V DC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 300 mA
Output Power: 1.5 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CCG1R5-10
Subcategory: DC-DC Converter
Вес, г 5.3

Техническая документация

Datasheet
pdf, 3250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.