CHB75-48S15, Преобразователь: DC/DC; 75Вт; Uвх: 36-75В; Uвых: 15ВDC; Iвых: 5А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7 недель
18 730 руб.
от 4 шт. —
16 650 руб.
Добавить в корзину 1 шт.
на сумму 18 730 руб.
Альтернативные предложения1
Описание
CHB75 Single Output DC-DC Converters
Cincon CHB75 Single Output Half-Brick DC-DC Converters provide 49.5W to 75W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB75 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.
Cincon CHB75 Single Output Half-Brick DC-DC Converters provide 49.5W to 75W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB75 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 88% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 36 V |
Input Voltage: | 36 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 5 A |
Output Power: | 75 W |
Output Voltage-Channel 1: | 15 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB75 |
Subcategory: | DC-DC Converter |
Вес, г | 90.3 |
Техническая документация
Datasheet
pdf, 179 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.