ICZ0912S24, Преобразователь: DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7 недель
8 190 руб.
от 5 шт. —
6 510 руб.
от 20 шт. —
5 620 руб.
Добавить в корзину 1 шт.
на сумму 8 190 руб.
Альтернативные предложения1
Описание
ICZ09 DC-DC Converters
XP Power ICZ09 DC-DC Converters offer single and dual outputs, remote on/off, and an ultra-compact 21.8mm x 9.6mm x 11.2mm footprint. These 9W converters have no minimum load requirements, 2: 1 input range, 1600V DC input-to-output isolation, and a -40°C to +85°C operating temperature. XP Power ICZ09 converters come with a three-year warranty.
XP Power ICZ09 DC-DC Converters offer single and dual outputs, remote on/off, and an ultra-compact 21.8mm x 9.6mm x 11.2mm footprint. These 9W converters have no minimum load requirements, 2: 1 input range, 1600V DC input-to-output isolation, and a -40°C to +85°C operating temperature. XP Power ICZ09 converters come with a three-year warranty.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 18 V |
Isolation Voltage: | 1.6 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 375 mA |
Output Power: | 9 W |
Output Voltage-Channel 1: | 24 V |
Package/Case: | SIP-8 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | ICZ09 |
Subcategory: | DC-DC Converter |
Вес, г | 7.13 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.