3210596
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 9-12 дней
920 руб.
от 2 шт. —
840 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения2
Номенклатурный номер: 8014823105
Бренд: Нет торговой марки
Описание
Электроэлемент
Protective conductor double-level terminal block - connection method: Push-in connection - number of connections: ...
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536904000 |
Part No | 3210596 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Color | Green, Yellow |
HTSUS | 8536.69.8000 |
Material - Insulation | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 2; Connected |
Number of Positions | 4 |
Package | Box |
RoHS Status | RoHS Compliant |
Stripping Length | 10mm |
Terminal - Width | 5.2mm |
Termination Style | Push In, Spring |
Type | Ground, Earth |
Video File | Push In Terminal (PIT) BlocksTerminal Blocks from |
Wire Gauge or Range - AWG | 12-26 AWG |
Wire Gauge or Range - mmВІ | 0.14-4mmВІ |
Brand: | Phoenix Contact |
Color: | Green/Yellow |
Connection Method: | Push-In |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | DIN Rail(NS 35/7.5, NS 35/15) |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Part # Aliases: | PTTB_2.5-PE PTTB25PE |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | PTTB |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Type: | Protective Conductor Terminal Block |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 26 AWG |
Wire Gauge Range: | 26 AWG to 12 AWG |
American Wire Gauge | 26 → 12AWG |
Cable CSA | 0.14 → 4mm² |
Colour | Green/Yellow |
Hazardous Area Certification | ATEX |
Model Number | PTTB 2.5-PE |
Series | PTTB 2.5-PE |
Standards Met | CSA |
Termination Method | Push In |
Connector series | PTTB |
Electrical mounting | push-in |
Manufacturer | PHOENIX CONTACT |
Mechanical mounting | for DIN rail mounting |
Mounting rail size | TS35 |
Number of terminals | 4 |
Number of ways | 2 |
Type of splice terminal | rail |
Wire cross-section | 0.14…4mm2 |
Actuator Color | Black |
Actuator Type | - |
Circuit | DPDT |
Operating Temperature | -40℃~+85℃ |
Pin Style | - |
Voltage Rating (AC) | 12V |
With Lamp | - |
Вес, г | 83 |
Техническая документация
Datasheet
pdf, 1827 КБ
Datasheet
pdf, 267 КБ
Datasheet
pdf, 267 КБ
Datasheet 3210596
pdf, 156 КБ
Документация
pdf, 568 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары