RAPC722BKZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 10-11 дней
840 руб.
от 2 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Альтернативные предложения4
Описание
Электроэлемент
Connector, DC Power Jack, BKZ Locking Series, 2.0mm RAPC Mount | Switchcraft RAPC722BKZ
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Current Rating (Max) | 5(A) |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contacts | 2(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 3 |
Operating Temp Range | -30C to 65C |
Operating Temperature Max Deg. C | 65C |
Operating Temperature Min Deg. C | -30C |
Packaging | Bulk |
Product Depth (mm) | 14.5(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 11(mm) |
Product Length (mm) | 9(mm) |
Termination Method | Solder |
Type | DC POWER |
Actual Diameter | 0.079"" (2.00mm ID), 0.248"" (6.30mm OD) |
Body Color | Black |
Body Material | Copper Alloy |
Connector Type | Jack |
Contact Material - Plating | Silver |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 2.00mm ID (0.079""), 5.50mm OD (0.217"") |
Insulation Color | Black |
Internal Switch(s) | Single Switch, Normally Closed |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -30В°C ~ 65В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Termination | Solder Eyelet(s) |
Video File | BKZ Series DC Power Jacks and Plugs |
Voltage - Rated | 100VDC |
Brand: | Switchcraft |
Color: | Black |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Inside Contact Diameter: | 2 mm |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Outside Contact Diameter: | 6.3 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | BKZ |
Subcategory: | Power Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 24 VDC |
Внешний Диаметр Отверстия | 6.3мм |
Диаметр Штыря | 2мм |
Линейка Продукции | BKZ series |
Монтаж Разъема | PCB Mount |
Тип Оконцовки Контакта | Through Hole |
Тип Электрического Разъема | Jack |
Ток | 5А |
Вес, г | 2.304 |
Техническая документация
Datasheet RAPC722BKZ
pdf, 98 КБ
Разъемы питания
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.