1006191, FL SWITCH 2314-2SFP

1006191, FL SWITCH 2314-2SFP
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 13 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
315 100 руб.
Добавить в корзину 1 шт. на сумму 315 100 руб.
Номенклатурный номер: 8031090760
Артикул: 1006191
Бренд: Phoenix Contact

Описание

Ethernet Switches
Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 14 x RJ45, 2 x Fiber Optic
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Managed
Series: FL SWITCH 2000
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 57 V
Supply Voltage - Min: 12 V
Tradename: FL SWITCH

Техническая документация

Datasheet
pdf, 884 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.