84-5230.0020, 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67

Фото 1/2 84-5230.0020, 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7 недель
14 810 руб.
Добавить в корзину 1 шт. на сумму 14 810 руб.
Альтернативные предложения2
Номенклатурный номер: 8014870209
Артикул: 84-5230.0020
Бренд: EAO

Описание

Switches\Push Button Switches & Components\Emergency Stop Push Buttons

84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67

Get the jump on potential hazards in your industrial appliances with this emergency stop push button from EAO.

Технические параметры

Colour Red
Contact Configuration 1 NO+1 NC
Cutout Diameter 22mm
Illuminated No
IP Rating IP65, IP67
Mounting Type Panel Mount
Pole and Throw Configuration SPST
Push Button Actuation Twist Release
Push Button Material Plastic
Push Button Shape Round
Series 84
Supply Current 1.5A
Voltage Rating 240V ac
Actuator Type Round, Button
Circuit SPST-NC
Color - Actuator/Cap Red
Current Rating (Amps) 5A (AC/DC)
ECCN EAR99
Electrical Life 50,000 Cycles
HTSUS 8536.50.9033
Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproo
Mechanical Life 50,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -25В°C ~ 65В°C
Package Bag
Panel Cutout Dimensions Circular - 22.30mm Dia
RoHS Status ROHS3 Compliant
Switch Function On-Off
Termination Style Solder, Quick Connect - 0.110"" (2.8mm)
Type Emergency Stop
Voltage Rating - AC 250V
Voltage Rating - DC 250V

Техническая документация

Datasheet
pdf, 1879 КБ
Datasheet
pdf, 257 КБ
Datasheet 704.910.2
pdf, 858 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.