160222828, 16 Series Straight Threaded Adaptor, G 1/4 Female to G 1/4 Female, Threaded Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7 недель
7 000 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 7 000 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Need a reliable transmission joint for your pneumatic systems? Go for this fitting from IMI Norgren. It's made of nickel-plated brass that can withstand corrosion and impact without getting stressed, making it your dependable workmate in harsh conditions.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | G 1/4 Female |
Connector B | G 1/4 Female |
Finish | Nickel Plated |
Inlet Port | G 1/4 Female |
Manufacturer Series | 16 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/4 Female |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары