1241.6634.1112000, Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, DPST, Green LED, 30V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
13 540 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 135 400 руб.
Альтернативные предложения1
Описание
Switches\Push Button Switches & Components\Push Button Switches
Professional range of IP67 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings.
Технические параметры
Contact Configuration | DPST |
Contact Current Rating | 100 mA |
Contact DC Voltage Rating | 30V |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | Green |
Manufacturer Part No. | 1241.6634.1112000 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 22.3mm |
Push Button Colour | Green |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Quick Connect |
Voltage Rating | 30V dc |
Actuator Type | Round, Button, Flush |
Circuit | SPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 100mA (DC) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Green |
Illumination Voltage (Nominal) | 24 VDC |
Ingress Protection | IP40 |
Mechanical Life | 1,500,000 Cycles |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 22.10mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MSM -> |
Switch Function | On-Mom |
Termination Style | Quick Connect - 0.110"" (2.8mm) |
Type | Anti-Vandal, Illuminated |
Voltage Rating - DC | 30V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.