U1241C, Digital Multimeters True RMS DMM 10000 Count Handheld

Фото 1/10 U1241C, Digital Multimeters True RMS DMM 10000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
105 900 руб.
Добавить в корзину 1 шт. на сумму 105 900 руб.
Номенклатурный номер: 8007057146
Артикул: U1241C

Описание

Looking for a reliable way to monitor your electronic devices? Choose this multimeter from Keysight Technologies.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement 1372°C
Battery Life 400 h
Battery Type 4x1.5 V AAA
Best AC Current Accuracy 1%
Best AC Voltage Accuracy 1%
Best DC Current Accuracy 0.1%
Best DC Voltage Accuracy 0.09%
Display Type Digital
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Model Number p U1241C
Multimeter Type Handheld
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
True RMS Yes
Weight 545g
Width 96mm
Calibrated RSCAL

Техническая документация