L6482H, IC: driver; motor controller; HTSSOP38; Uoper: 7.5?85V; 800kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6 недель
1 550 руб.
от 10 шт. —
1 310 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Альтернативные предложения3
Описание
Motor Drivers
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 3.8 mA |
Operating Supply Voltage: | 7.5 V to 85 V |
Output Current: | 96 mA |
Output Voltage: | 300 mV to 4.7 V |
Package / Case: | HTSSOP-38 |
Packaging: | Tube |
Pd - Power Dissipation: | 4 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6482 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 1209 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.